STPS2200U

DigiKey Part Number
497-13717-2-ND - Tape & Reel (TR)
497-13717-1-ND - Cut Tape (CT)
497-13717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2200U
Description
DIODE SCHOTTKY 200V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS2200U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.24300¥32.43
100¥2.25280¥225.28
500¥1.75904¥879.52
1,000¥1.42974¥1,429.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.27810¥3,195.25
5,000¥1.21311¥6,065.55
12,500¥1.12646¥14,080.75
25,000¥1.10046¥27,511.50
62,500¥1.07241¥67,025.62
Manufacturers Standard Package