SBR3U40S1FQ-7 | |
---|---|
DigiKey Part Number | 31-SBR3U40S1FQ-7TR-ND - Tape & Reel (TR) 31-SBR3U40S1FQ-7CT-ND - Cut Tape (CT) 31-SBR3U40S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U40S1FQ-7 |
Description | DIODE SBR 40V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59680 | ¥159.68 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.00529 | ¥1,005.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92546 | ¥2,776.38 |
6,000 | ¥0.88703 | ¥5,322.18 |
9,000 | ¥0.79832 | ¥7,184.88 |
30,000 | ¥0.78650 | ¥23,595.00 |
75,000 | ¥0.75428 | ¥56,571.00 |