SMD210PL-TP | |
---|---|
DigiKey Part Number | SMD210PL-TPMSTR-ND - Tape & Reel (TR) SMD210PL-TPMSCT-ND - Cut Tape (CT) SMD210PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD210PL-TP |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.35300 | ¥135.30 |
500 | ¥1.00948 | ¥504.74 |
1,000 | ¥0.89840 | ¥898.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.77780 | ¥1,944.50 |
5,000 | ¥0.70309 | ¥3,515.45 |
7,500 | ¥0.66495 | ¥4,987.12 |
12,500 | ¥0.62205 | ¥7,775.62 |
17,500 | ¥0.59662 | ¥10,440.85 |
25,000 | ¥0.57189 | ¥14,297.25 |
62,500 | ¥0.51756 | ¥32,347.50 |
125,000 | ¥0.49259 | ¥61,573.75 |