CRS10I30A(TE85L,QM | |
---|---|
DigiKey Part Number | 264-CRS10I30A(TE85LQMTR-ND - Tape & Reel (TR) 264-CRS10I30A(TE85LQMCT-ND - Cut Tape (CT) 264-CRS10I30A(TE85LQMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS10I30A(TE85L,QM |
Description | DIODE SCHOTTKY 30V 1A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS10I30A(TE85L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.82894 | ¥828.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69748 | ¥2,092.44 |
6,000 | ¥0.63107 | ¥3,786.42 |
9,000 | ¥0.59720 | ¥5,374.80 |
15,000 | ¥0.55909 | ¥8,386.35 |
21,000 | ¥0.53651 | ¥11,266.71 |
30,000 | ¥0.51454 | ¥15,436.20 |
75,000 | ¥0.46627 | ¥34,970.25 |
150,000 | ¥0.46180 | ¥69,270.00 |