SBRA8160NT3G | |
---|---|
DigiKey Part Number | 488-SBRA8160NT3GTR-ND - Tape & Reel (TR) 488-SBRA8160NT3GCT-ND - Cut Tape (CT) 488-SBRA8160NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRA8160NT3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥3.90290 | ¥390.29 |
500 | ¥3.26110 | ¥1,630.55 |
1,000 | ¥2.77549 | ¥2,775.49 |
2,000 | ¥2.47189 | ¥4,943.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.34180 | ¥11,709.00 |
10,000 | ¥2.16833 | ¥21,683.30 |
25,000 | ¥2.14686 | ¥53,671.50 |