DZ9F3V6S92-7

DigiKey Part Number
DZ9F3V6S92-7DITR-ND - Tape & Reel (TR)
DZ9F3V6S92-7DICT-ND - Cut Tape (CT)
DZ9F3V6S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F3V6S92-7
Description
DIODE ZENER 3.6V 200MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
DZ9F3V6S92-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93100¥93.10
500¥0.77662¥388.31
1,000¥0.53953¥539.53
2,000¥0.46762¥935.24
5,000¥0.43376¥2,168.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35971¥3,597.10
30,000¥0.35336¥10,600.80
50,000¥0.31739¥15,869.50
100,000¥0.28142¥28,142.00
250,000¥0.27507¥68,767.50
Manufacturers Standard Package