UF4007

DigiKey Part Number
UF4007TR-ND - Tape & Reel (TR)
UF4007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4007
Description
DIODE GEN PURP 1KV 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.59400¥25.94
100¥1.30780¥130.78
500¥1.15922¥579.61
1,000¥0.90218¥902.18
2,000¥0.80744¥1,614.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.78939¥3,946.95
10,000¥0.69917¥6,991.70
25,000¥0.69015¥17,253.75
50,000¥0.58640¥29,320.00
125,000¥0.56385¥70,481.25
Manufacturers Standard Package