Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475,192 In Stock 572,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
18,462 In Stock 1,731,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 100 µA @ 30 V | 25pF @ 25V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 125°C (Max) | ||
126,826 In Stock | 1 : ¥0.82000 Cut Tape (CT) 7,500 : ¥0.12471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
71,007 In Stock | 1 : ¥0.99000 Cut Tape (CT) 5,000 : ¥0.16757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
10,502 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,800 : ¥0.69986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 800 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 800 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
6,515 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.12364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
2,685 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.52169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.8 µA @ 200 V | 85pF @ 0V, 1MHz | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C |