FDLL4150

DigiKey Part Number
FDLL4150TR-ND - Tape & Reel (TR)
FDLL4150CT-ND - Cut Tape (CT)
FDLL4150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL4150
Description
DIODE GEN PURP 50V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.71600¥17.16
100¥1.07460¥107.46
500¥0.79632¥398.16
1,000¥0.70618¥706.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.60819¥1,520.47
5,000¥0.54746¥2,737.30
7,500¥0.51645¥3,873.37
12,500¥0.48156¥6,019.50
17,500¥0.46088¥8,065.40
25,000¥0.44077¥11,019.25
62,500¥0.39656¥24,785.00
125,000¥0.36922¥46,152.50
Manufacturers Standard Package