91911-31541LF | |
---|---|
DigiKey Part Number | 609-6462-2-ND - Tape & Reel (TR) 609-6462-1-ND - Cut Tape (CT) 609-6462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31541LF |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31541LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.71400 | ¥317.14 |
25 | ¥30.04120 | ¥751.03 |
50 | ¥29.34180 | ¥1,467.09 |
100 | ¥27.94540 | ¥2,794.54 |
250 | ¥24.59952 | ¥6,149.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.59970 | ¥12,299.85 |