FDLL457A | |
---|---|
DigiKey Part Number | FDLL457ATR-ND - Tape & Reel (TR) FDLL457ACT-ND - Cut Tape (CT) FDLL457ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL457A |
Description | DIODE GEN PURP 70V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06150 | ¥106.15 |
500 | ¥0.86626 | ¥433.13 |
1,000 | ¥0.64272 | ¥642.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.54068 | ¥1,351.70 |
5,000 | ¥0.51694 | ¥2,584.70 |
12,500 | ¥0.44708 | ¥5,588.50 |
25,000 | ¥0.43870 | ¥10,967.50 |
62,500 | ¥0.36326 | ¥22,703.75 |
125,000 | ¥0.35767 | ¥44,708.75 |