FDLL4150 | |
---|---|
DigiKey Part Number | FDLL4150TR-ND - Tape & Reel (TR) FDLL4150CT-ND - Cut Tape (CT) FDLL4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4150 |
Description | DIODE GEN PURP 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥1.07460 | ¥107.46 |
500 | ¥0.79632 | ¥398.16 |
1,000 | ¥0.70618 | ¥706.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60819 | ¥1,520.47 |
5,000 | ¥0.54746 | ¥2,737.30 |
7,500 | ¥0.51645 | ¥3,873.37 |
12,500 | ¥0.48156 | ¥6,019.50 |
17,500 | ¥0.46088 | ¥8,065.40 |
25,000 | ¥0.44077 | ¥11,019.25 |
62,500 | ¥0.39656 | ¥24,785.00 |
125,000 | ¥0.36922 | ¥46,152.50 |