PZU3.0BA,115

DigiKey Part Number
1727-8206-2-ND - Tape & Reel (TR)
1727-8206-1-ND - Cut Tape (CT)
1727-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0BA,115
Description
DIODE ZENER 3V 320MW SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.39600¥13.96
100¥0.67970¥67.97
500¥0.56694¥283.47
1,000¥0.39389¥393.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32893¥986.79
6,000¥0.30512¥1,830.72
9,000¥0.25303¥2,277.27
30,000¥0.24856¥7,456.80
75,000¥0.22326¥16,744.50
150,000¥0.19349¥29,023.50
Manufacturers Standard Package