STTH802B-TR | |
---|---|
DigiKey Part Number | 497-5262-2-ND - Tape & Reel (TR) 497-5262-1-ND - Cut Tape (CT) 497-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802B-TR |
Description | DIODE GEN PURP 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.04090 | ¥304.09 |
500 | ¥2.54094 | ¥1,270.47 |
1,000 | ¥2.16254 | ¥2,162.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92599 | ¥4,814.98 |
5,000 | ¥1.82463 | ¥9,123.15 |
12,500 | ¥1.68947 | ¥21,118.38 |
25,000 | ¥1.67275 | ¥41,818.75 |