PMEG030V030EPDZ | |
---|---|
DigiKey Part Number | 1727-7631-2-ND - Tape & Reel (TR) 1727-7631-1-ND - Cut Tape (CT) 1727-7631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG030V030EPDZ |
Description | DIODE SCHOTTKY 30V 3A CFP15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG030V030EPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 495pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71100 | ¥37.11 |
100 | ¥2.58120 | ¥258.12 |
500 | ¥2.01518 | ¥1,007.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.26617 | ¥1,899.26 |