0530481410 | |
---|---|
DigiKey Part Number | WM17007-ND |
Manufacturer | |
Manufacturer Product Number | 0530481410 |
Description | CONN HEADER R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530481410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.34100 | ¥83.41 |
80 | ¥6.95375 | ¥556.30 |
1,000 | ¥5.56288 | ¥5,562.88 |
5,000 | ¥4.86751 | ¥24,337.55 |
10,000 | ¥4.62414 | ¥46,241.40 |