CMDSH-4E TR PBFREE

DigiKey Part Number
1514-CMDSH-4ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMDSH-4ETRPBFREECT-ND - Cut Tape (CT)
1514-CMDSH-4ETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDSH-4E TR PBFREE
Description
DIODE SCHOTTKY 40V 200MA SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.90800¥39.08
100¥2.71660¥271.66
500¥2.12092¥1,060.46
1,000¥1.72389¥1,723.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.54106¥4,623.18
6,000¥1.46269¥8,776.14
9,000¥1.35821¥12,223.89
30,000¥1.32687¥39,806.10
Manufacturers Standard Package