STN161050U852 | |
---|---|
DigiKey Part Number | 283-STN161050U852TR-ND - Tape & Reel (TR) 283-STN161050U852CT-ND - Cut Tape (CT) 283-STN161050U852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN161050U852 |
Description | TVS DIODE 5VWM 17VC DFN1610-2L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 110A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 850pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥1.47450 | ¥147.45 |
500 | ¥1.30684 | ¥653.42 |
1,000 | ¥1.01695 | ¥1,016.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91019 | ¥2,730.57 |
6,000 | ¥0.88985 | ¥5,339.10 |
9,000 | ¥0.78814 | ¥7,093.26 |
30,000 | ¥0.77797 | ¥23,339.10 |
75,000 | ¥0.66103 | ¥49,577.25 |