DDZ22ASF-7 | |
---|---|
DigiKey Part Number | DDZ22ASF-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ22ASF-7 |
Description | DIODE ZENER 20.68V 500MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20.68 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 19.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29791 | ¥893.73 |
6,000 | ¥0.28172 | ¥1,690.32 |
9,000 | ¥0.23976 | ¥2,157.84 |
30,000 | ¥0.22178 | ¥6,653.40 |
75,000 | ¥0.19181 | ¥14,385.75 |
150,000 | ¥0.15944 | ¥23,916.00 |