1N914TR

DigiKey Part Number
1N914TR-ND - Tape & Reel (TR)
1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914TR
Description
DIODE GEN PURP 100V 200MA DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N914TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.48400¥4.84
100¥0.26030¥26.03
500¥0.20426¥102.13
1,000¥0.14178¥141.78
2,000¥0.11744¥234.88
5,000¥0.11106¥555.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09453¥945.30
30,000¥0.08744¥2,623.20
50,000¥0.07562¥3,781.00
100,000¥0.07090¥7,090.00
250,000¥0.06286¥15,715.00
Manufacturers Standard Package