TZQ5245B-GS08 | |
---|---|
DigiKey Part Number | 112-TZQ5245B-GS08TR-ND - Tape & Reel (TR) 112-TZQ5245B-GS08CT-ND - Cut Tape (CT) 112-TZQ5245B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5245B-GS08 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51128 | ¥255.64 |
1,000 | ¥0.35523 | ¥355.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30786 | ¥769.65 |
5,000 | ¥0.28556 | ¥1,427.80 |
12,500 | ¥0.23681 | ¥2,960.12 |
25,000 | ¥0.23263 | ¥5,815.75 |
62,500 | ¥0.20895 | ¥13,059.38 |
125,000 | ¥0.18109 | ¥22,636.25 |