NRVTS245ESFT3G | |
---|---|
DigiKey Part Number | NRVTS245ESFT3GOSTR-ND - Tape & Reel (TR) NRVTS245ESFT3GOSCT-ND - Cut Tape (CT) NRVTS245ESFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS245ESFT3G |
Description | DIODE SCHOTTKY 45V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.87350 | ¥187.35 |
500 | ¥1.73506 | ¥867.53 |
1,000 | ¥1.17983 | ¥1,179.83 |
2,000 | ¥1.08616 | ¥2,172.32 |
5,000 | ¥1.04105 | ¥5,205.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.93694 | ¥9,369.40 |
30,000 | ¥0.92306 | ¥27,691.80 |
50,000 | ¥0.86754 | ¥43,377.00 |