MAX11645EWC+T | |
---|---|
DigiKey Part Number | 175-MAX11645EWC+TTR-ND - Tape & Reel (TR) 175-MAX11645EWC+TCT-ND - Cut Tape (CT) 175-MAX11645EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11645EWC+T |
Description | IC ADC 12BIT SAR 12WLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11645EWC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥25.40900 | ¥254.09 |
25 | ¥22.04760 | ¥551.19 |
100 | ¥18.27930 | ¥1,827.93 |
250 | ¥16.44776 | ¥4,111.94 |
500 | ¥15.33074 | ¥7,665.37 |
1,000 | ¥14.40245 | ¥14,402.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.42806 | ¥38,570.15 |
5,000 | ¥14.87646 | ¥74,382.30 |