XRCGB38M400F1S1CR0

DigiKey Part Number
490-XRCGB38M400F1S1CR0TR-ND - Tape & Reel (TR)
490-XRCGB38M400F1S1CR0CT-ND - Cut Tape (CT)
490-XRCGB38M400F1S1CR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB38M400F1S1CR0
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB38M400F1S1CR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.21700¥22.17
50¥1.99160¥99.58
100¥1.77090¥177.09
500¥1.68218¥841.09
1,000¥1.41660¥1,416.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.32802¥3,984.06
6,000¥1.28377¥7,702.62
15,000¥1.23949¥18,592.35
Manufacturers Standard Package