SMT-0827-S-9-R | |
---|---|
DigiKey Part Number | 668-1261-2-ND - Tape & Reel (TR) 668-1261-1-ND - Cut Tape (CT) 668-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-9-R |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-S-9-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥26.18400 | ¥261.84 |
25 | ¥24.16040 | ¥604.01 |
50 | ¥22.68980 | ¥1,134.49 |
100 | ¥21.27680 | ¥2,127.68 |
250 | ¥19.76736 | ¥4,941.84 |
500 | ¥18.35532 | ¥9,177.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.35540 | ¥18,355.40 |