WF200SDR | |
---|---|
DigiKey Part Number | 336-WF200SDRTR-ND - Tape & Reel (TR) 336-WF200SDRCT-ND - Cut Tape (CT) 336-WF200SDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF200SDR |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.484GHz 32-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -96.7dBm | |
Memory Size | - | |
Serial Interfaces | SDIO, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 41.6mA ~ 47.6mA | |
Current - Transmitting | 44.6mA ~ 108mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥63.65700 | ¥636.57 |
25 | ¥57.86960 | ¥1,446.74 |
100 | ¥52.08440 | ¥5,208.44 |
250 | ¥47.74384 | ¥11,935.96 |
500 | ¥43.40348 | ¥21,701.74 |
1,000 | ¥39.06309 | ¥39,063.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.61625 | ¥94,040.62 |