CS11337-27.12M | |
---|---|
DigiKey Part Number | 644-CS11337-27.12MTR-ND - Tape & Reel (TR) 644-CS11337-27.12MCT-ND - Cut Tape (CT) 644-CS11337-27.12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11337-27.12M |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS11337-27.12M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.99800 | ¥39.98 |
50 | ¥3.60060 | ¥180.03 |
100 | ¥3.20090 | ¥320.09 |
500 | ¥3.04048 | ¥1,520.24 |
1,000 | ¥2.56046 | ¥2,560.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40041 | ¥7,201.23 |
6,000 | ¥2.32041 | ¥13,922.46 |
15,000 | ¥2.24039 | ¥33,605.85 |