XRCGB25M000FAM10R0 | |
---|---|
DigiKey Part Number | 490-18306-2-ND - Tape & Reel (TR) 490-18306-1-ND - Cut Tape (CT) 490-18306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FAM10R0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000FAM10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.17600 | ¥21.76 |
50 | ¥1.96200 | ¥98.10 |
100 | ¥1.74370 | ¥174.37 |
500 | ¥1.65636 | ¥828.18 |
1,000 | ¥1.39488 | ¥1,394.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30769 | ¥3,923.07 |
6,000 | ¥1.26410 | ¥7,584.60 |
15,000 | ¥1.22051 | ¥18,307.65 |