ECS-TXO-5032-100-TR

DigiKey Part Number
XC2064TR-ND - Tape & Reel (TR)
XC2064CT-ND - Cut Tape (CT)
XC2064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-5032-100-TR
Description
XTAL OSC TCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-5032-100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.75182¥12,751.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.19000¥22.19
10¥21.63600¥216.36
50¥20.60700¥1,030.35
100¥18.03110¥1,803.11
500¥17.51590¥8,757.95
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥20.89400¥208.94
50¥19.90060¥995.03
100¥17.41300¥1,741.30
500¥16.91548¥8,457.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.