CSTNE16M0V53L000R0 | |
---|---|
DigiKey Part Number | 490-CSTNE16M0V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V53L000R0 |
Description | 3.2X1.3MM 16.0MHZ CERAMIC RESONA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V53L000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.84500 | ¥18.45 |
50 | ¥1.65760 | ¥82.88 |
100 | ¥1.47230 | ¥147.23 |
500 | ¥1.39906 | ¥699.53 |
1,000 | ¥1.17822 | ¥1,178.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10454 | ¥3,313.62 |
6,000 | ¥1.06773 | ¥6,406.38 |
15,000 | ¥1.03091 | ¥15,463.65 |