ABLS-20.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9074-2-ND - Tape & Reel (TR) 535-9074-1-ND - Cut Tape (CT) 535-9074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88000 | ¥18.80 |
50 | ¥1.68960 | ¥84.48 |
100 | ¥1.61650 | ¥161.65 |
500 | ¥1.45674 | ¥728.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.39337 | ¥1,393.37 |
2,000 | ¥1.33282 | ¥2,665.64 |
3,000 | ¥1.29871 | ¥3,896.13 |
5,000 | ¥1.25704 | ¥6,285.20 |
7,000 | ¥1.23036 | ¥8,612.52 |
10,000 | ¥1.20272 | ¥12,027.20 |
25,000 | ¥1.13470 | ¥28,367.50 |
50,000 | ¥1.08596 | ¥54,298.00 |