ECS-320-18-33-JGN-TR

DigiKey Part Number
XC2315TR-ND - Tape & Reel (TR)
XC2315CT-ND - Cut Tape (CT)
XC2315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-18-33-JGN-TR
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-18-33-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.83400¥38.34
50¥3.45120¥172.56
100¥3.06790¥306.79
500¥2.91454¥1,457.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.34217¥2,342.17
3,000¥2.19583¥6,587.49
5,000¥2.12263¥10,613.15
10,000¥2.04944¥20,494.40
Manufacturers Standard Package