SN74LVC1G14YZVR | |
---|---|
DigiKey Part Number | 296-20701-2-ND - Tape & Reel (TR) 296-20701-1-ND - Cut Tape (CT) 296-20701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14YZVR |
Description | IC INVERT SCHMITT 1CH 1IN 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14YZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.97840 | ¥74.46 |
100 | ¥2.38170 | ¥238.17 |
250 | ¥2.21140 | ¥552.85 |
500 | ¥1.87134 | ¥935.67 |
1,000 | ¥1.44599 | ¥1,445.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31841 | ¥3,955.23 |
6,000 | ¥1.23335 | ¥7,400.10 |
15,000 | ¥1.14829 | ¥17,224.35 |
30,000 | ¥1.08875 | ¥32,662.50 |
75,000 | ¥1.06323 | ¥79,742.25 |