ASA-8.000MHZ-L-T | |
---|---|
DigiKey Part Number | 535-11721-2-ND - Tape & Reel (TR) 535-11721-1-ND - Cut Tape (CT) 535-11721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-8.000MHZ-L-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-8.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.80900 | ¥148.09 |
50 | ¥13.35720 | ¥667.86 |
100 | ¥12.77820 | ¥1,277.82 |
500 | ¥11.53632 | ¥5,768.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.04113 | ¥11,041.13 |
2,000 | ¥10.56846 | ¥21,136.92 |
3,000 | ¥10.30200 | ¥30,906.00 |
5,000 | ¥9.97631 | ¥49,881.55 |
7,000 | ¥9.76780 | ¥68,374.60 |