RH100-25.000-18-F-1020-EXT-TR

DigiKey Part Number
2151-RH100-25.000-18-F-1020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-18-F-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-18-F-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-18-F-1020-EXT-TR
Description
CRYSTAL 25.0MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.19900¥11.99
50¥1.08200¥54.10
100¥0.96220¥96.22
500¥0.91376¥456.88
1,000¥0.76950¥769.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72140¥2,164.20
6,000¥0.69736¥4,184.16
15,000¥0.67330¥10,099.50
Manufacturers Standard Package