BM03B-ADHKS-GAN-ETB | |
---|---|
DigiKey Part Number | 455-BM03B-ADHKS-GAN-ETBTR-ND - Tape & Reel (TR) 455-BM03B-ADHKS-GAN-ETBCT-ND - Cut Tape (CT) 455-BM03B-ADHKS-GAN-ETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-ADHKS-GAN-ETB |
Description | CONN HEADER SMD R/A 3POS 1.3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.64500 | ¥36.45 |
100 | ¥3.00480 | ¥300.48 |
500 | ¥2.61318 | ¥1,306.59 |
1,000 | ¥2.15581 | ¥2,155.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89454 | ¥9,472.70 |
10,000 | ¥1.76388 | ¥17,638.80 |
15,000 | ¥1.73775 | ¥26,066.25 |
25,000 | ¥1.69855 | ¥42,463.75 |