2060-852/998-404 | |
---|---|
DigiKey Part Number | 2946-2060-852/998-404TR-ND - Tape & Reel (TR) 2946-2060-852/998-404CT-ND - Cut Tape (CT) 2946-2060-852/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-852/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.315" (8.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.21600 | ¥205.40 |
50 | ¥7.45760 | ¥372.88 |
100 | ¥7.42550 | ¥742.55 |
250 | ¥6.27008 | ¥1,567.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.61005 | ¥4,207.54 |
1,500 | ¥4.78511 | ¥7,177.67 |
3,750 | ¥4.38909 | ¥16,459.09 |
5,250 | ¥4.29007 | ¥22,522.87 |
18,750 | ¥4.12508 | ¥77,345.25 |