690-005-299-043

DigiKey Part Number
151-1206-2-ND - Tape & Reel (TR)
151-1206-1-ND - Cut Tape (CT)
151-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690-005-299-043
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690-005-299-043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.63000¥46.30
25¥4.22960¥105.74
50¥3.98000¥199.00
100¥3.81410¥381.41
250¥3.48248¥870.62
500¥3.31664¥1,658.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.73623¥2,736.23
2,000¥2.65332¥5,306.64
3,000¥2.48748¥7,462.44
5,000¥2.40457¥12,022.85
10,000¥2.23873¥22,387.30
25,000¥2.15582¥53,895.50
Manufacturers Standard Package