2601-3104

DigiKey Part Number
2946-2601-3104-ND
Manufacturer
Manufacturer Product Number
2601-3104
Description
TERM BLK PCB LEVER 3.5MM 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2601-3104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.67000¥27.67
10¥21.09900¥210.99
25¥19.76280¥494.07
50¥17.56740¥878.37
100¥17.18480¥1,718.48
250¥15.84852¥3,962.13
500¥14.32102¥7,160.51
1,000¥12.69794¥12,697.94
5,000¥11.93412¥59,670.60
Manufacturers Standard Package