RPMH3.3-1.5 | |
---|---|
DigiKey Part Number | 945-RPMH3.3-1.5TR-ND - Tape & Reel (TR) 945-RPMH3.3-1.5CT-ND - Cut Tape (CT) 945-RPMH3.3-1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH3.3-1.5 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH3.3-1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
5 | ¥77.25400 | ¥386.27 |
10 | ¥76.67100 | ¥766.71 |
25 | ¥75.49080 | ¥1,887.27 |
50 | ¥73.12960 | ¥3,656.48 |
100 | ¥66.66360 | ¥6,666.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥66.66400 | ¥13,332.80 |
400 | ¥64.87388 | ¥25,949.55 |
600 | ¥63.69427 | ¥38,216.56 |