RPMH3.3-1.5-CT | |
---|---|
DigiKey Part Number | 945-RPMH3.3-1.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMH3.3-1.5-CT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH3.3-1.5-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.37000 | ¥80.37 |
5 | ¥77.66400 | ¥388.32 |
10 | ¥74.13500 | ¥741.35 |
25 | ¥71.91800 | ¥1,797.95 |
50 | ¥70.93280 | ¥3,546.64 |
100 | ¥68.79820 | ¥6,879.82 |
250 | ¥64.28308 | ¥16,070.77 |