BAS70

DigiKey Part Number
1801-BAS70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70
Description
SOT-23, 70V, 0.07A, SCHOTTKY DIO
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.27629¥3,315.48
30,000¥0.27141¥8,142.30
60,000¥0.24378¥14,626.80
150,000¥0.21128¥31,692.00