3240086 | |
---|---|
DigiKey Part Number | 277-9654-ND |
Manufacturer | |
Manufacturer Product Number | 3240086 |
Description | CONN RING CIRC 10-14AWG M8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.19400 | ¥51.94 |
50 | ¥4.85440 | ¥242.72 |
100 | ¥4.46580 | ¥446.58 |
250 | ¥4.12620 | ¥1,031.55 |
500 | ¥3.93218 | ¥1,966.09 |
1,000 | ¥3.68939 | ¥3,689.39 |
2,500 | ¥3.37114 | ¥8,427.85 |