82_MMCX-50-0-8/111_OE | |
---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-8/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-50-0-8/111_OE |
Description | 82_MMCX-50-0-8/111_OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-50-0-8/111_OE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.85000 | ¥98.85 |
10 | ¥87.64000 | ¥876.40 |
25 | ¥84.26560 | ¥2,106.64 |
50 | ¥80.89620 | ¥4,044.81 |
100 | ¥76.40130 | ¥7,640.13 |
250 | ¥69.66020 | ¥17,415.05 |
500 | ¥65.16614 | ¥32,583.07 |
1,000 | ¥59.77304 | ¥59,773.04 |