25_N-50-3-9/133_NE | |
---|---|
DigiKey Part Number | 3628-25_N-50-3-9/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 25_N-50-3-9/133_NE |
Description | 25_N-50-3-9/133_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.15000 | ¥222.15 |
10 | ¥194.50000 | ¥1,945.00 |
25 | ¥186.09640 | ¥4,652.41 |
50 | ¥180.09360 | ¥9,004.68 |
100 | ¥174.09090 | ¥17,409.09 |
250 | ¥164.48544 | ¥41,121.36 |
500 | ¥159.68302 | ¥79,841.51 |