11_N-50-3-13/113_NE | |
---|---|
DigiKey Part Number | 3628-11_N-50-3-13/113_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-3-13/113_NE |
Description | 11_N-50-3-13/113_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-3-13/113_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.66000 | ¥188.66 |
10 | ¥165.22200 | ¥1,652.22 |
25 | ¥158.08480 | ¥3,952.12 |
50 | ¥152.98480 | ¥7,649.24 |
100 | ¥147.88650 | ¥14,788.65 |
250 | ¥139.72692 | ¥34,931.73 |
500 | ¥135.64732 | ¥67,823.66 |