095-850-278M100 | |
---|---|
DigiKey Part Number | 115-095-850-278M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-278M100 |
Description | CBL ASSY BNC PLUG TO PLUG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.99000 | ¥217.99 |
10 | ¥190.93000 | ¥1,909.30 |
25 | ¥182.67840 | ¥4,566.96 |
50 | ¥176.78660 | ¥8,839.33 |
100 | ¥170.89380 | ¥17,089.38 |
250 | ¥161.46496 | ¥40,366.24 |
500 | ¥156.75078 | ¥78,375.39 |