095-850-277M100 | |
---|---|
DigiKey Part Number | 115-095-850-277M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-277M100 |
Description | CBL ASSY BNC PLUG TO PLUG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 195 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.12000 | ¥237.12 |
10 | ¥207.66100 | ¥2,076.61 |
25 | ¥198.68400 | ¥4,967.10 |
50 | ¥192.27760 | ¥9,613.88 |
100 | ¥185.86730 | ¥18,586.73 |
250 | ¥175.61280 | ¥43,903.20 |
500 | ¥170.48534 | ¥85,242.67 |