82_MMBX-S50-0-3/111_NE | |
---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-3/111_NE |
Description | 82_MMBX-S50-0-3/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥103.64100 | ¥1,036.41 |
25 | ¥99.65720 | ¥2,491.43 |
50 | ¥95.67220 | ¥4,783.61 |
100 | ¥90.35710 | ¥9,035.71 |
250 | ¥82.38408 | ¥20,596.02 |
500 | ¥77.06904 | ¥38,534.52 |
1,000 | ¥70.69093 | ¥70,690.93 |