82_MMBX-S50-0-3/111_NM | |
---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-3/111_NMTR-ND - Tape & Reel (TR) 3628-82_MMBX-S50-0-3/111_NMCT-ND - Cut Tape (CT) 3628-82_MMBX-S50-0-3/111_NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-3/111_NM |
Description | 82_MMBX-S50-0-3/111_NM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.53700 | ¥645.37 |
25 | ¥60.79520 | ¥1,519.88 |
50 | ¥59.23700 | ¥2,961.85 |
100 | ¥57.67880 | ¥5,767.88 |
250 | ¥51.44296 | ¥12,860.74 |
500 | ¥48.32520 | ¥24,162.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥42.71328 | ¥55,527.26 |